- RS Stock No.:
- 701-2820
- Mfr. Part No.:
- TR-45
- Brand:
- Wolf Safety
Discontinued product
- RS Stock No.:
- 701-2820
- Mfr. Part No.:
- TR-45
- Brand:
- Wolf Safety
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ATEX LED Right Angle
The Wolf ATEX LED angled torch gives excellent performance and reliability in the most extreme conditions. This LED torch is ATEX approved for use in hazardous areas. This compact and lightweight right-angle torch has an ergonomic form grip which is easy to use, even with gloved hands. The lens is resistant to chemicals and scratches. The torch is sealed dust tight and protected from water immersion, with a certified IP67 enclosure. This ATEX LED torch incorporates a replaceable high strength thermoplastic belt clip for hands-free use and it is supplied with wrist straps.
ATEX approved for explosive gas and dust atmospheres
LED light source fitted for life, no bulb replacement required
High output focussed spot beam with wide angle fringe of light
Over 7.5 hours high power output from 4 x AA/LR6 primary cells
Compact and lightweight torch design
Low battery indicator fitted on TR-30+ and TR-40+ models
Zone 0, 1 and 2 version (TR-45 701-2820)
Zone 1,2 versions (TR-40 701-2817;TR-40+ 701-2811 and TR-30+ 769-2748)
Group 1 Mining Approval and T4/T3 Temperature Classification for gases; TR-30+ is T4
LED light source fitted for life, no bulb replacement required
High output focussed spot beam with wide angle fringe of light
Over 7.5 hours high power output from 4 x AA/LR6 primary cells
Compact and lightweight torch design
Low battery indicator fitted on TR-30+ and TR-40+ models
Zone 0, 1 and 2 version (TR-45 701-2820)
Zone 1,2 versions (TR-40 701-2817;TR-40+ 701-2811 and TR-30+ 769-2748)
Group 1 Mining Approval and T4/T3 Temperature Classification for gases; TR-30+ is T4
Supplied with
wrist strap and clip ring
Hazardous Area
Specifications
Attribute | Value |
---|---|
Torch Style | Right Angle |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 50 lm |
Case Material | Plastic |
Batteries | AA |
Hazardous Area Certification | ATEX, IECEx |
Zone | Zone 0, Zone 1, Zone 2 |
Hazardous Area | Yes |
Model | TR-45 |
Range | 5 m |
Beam Type | Spot |
Length | 195 mm |
Head Diameter | 60mm |
Colour | Yellow |
Weight with Batteries | 350g |