- RS Stock No.:
- 143-9337
- Mfr. Part No.:
- RTB-B222
- Brand:
- Rohde & Schwarz
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,765.15
(exc. GST)
$3,041.67
(inc. GST)
Units | Per unit |
1 + | $2,765.15 |
- RS Stock No.:
- 143-9337
- Mfr. Part No.:
- RTB-B222
- Brand:
- Rohde & Schwarz
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Rohde & Schwarz RTB2000 Digital Oscilloscopes
The Rhode & Schwarz RTB2000 series digital oscilloscopes offer the Power of ten: 10-bit ADC, 10 Msample memory and 10.1 inch colour touchscreen. These features ombined with smart operating concepts make the R&S®RTB2000 series the perfect tools for university laboratories, for troubleshooting embedded designs during development and for production and service departments.
This series of oscilloscopes offer the largest (10.1 inch) capacitive touch display with the highest resolution of 1280 x 800 pixel in its class. The touch screen allows quick navigation in pop-up menus, easily adjust scaling, zoom in or to move a waveform and even annotate the display and take screenshots. It works just like your smartphone touch screen.
The R&S®RTB2000 series give users more than just an oscilloscope. It also includes a logic analyser, protocol analyser, waveform and pattern generator and digital voltmeter. Dedicated operating modes for frequency analysis, mask tests and long data acquisitions are also integrated. Debugging all kinds of electronic systems is easy and efficient.
Features
10 bit vertical resolution
1 mV/div: full measurement bandwidth and low noise
10Msample standard and 20 Msample interleaved
Segmented memory: 160 Msample with history
10.1 inch high resolution capacitive touch screen with gesture support
On-screen annotation function by using your finger with screen-shot capture
Fast access to important tools
Education mode disables automatic functions for more manual control
Multilingual support
1 mV/div: full measurement bandwidth and low noise
10Msample standard and 20 Msample interleaved
Segmented memory: 160 Msample with history
10.1 inch high resolution capacitive touch screen with gesture support
On-screen annotation function by using your finger with screen-shot capture
Fast access to important tools
Education mode disables automatic functions for more manual control
Multilingual support
Mixed signal operation option (model dependant, also any oscilloacope can be upgraded to MSO with the RTB-B1 MSO option (RS 143-9334)
Oscilloscope Choice:
143-9311 RTB2002, 70 MHz, 2ch
143-9312 RTB2002, 70MHz, 2ch, MSO
143-9313 RTB2004, 70 MHz, 4ch
143-9315 RTB2004, 70 MHz, 4ch, MSO
143-9316 RTB2002, 100 MHz, 2ch
143-9317 RTB2004, 100 MHz, 2ch, MSO
143-9318 RTB2004, 100 MHz, 4ch
143-9319 RTB2004,100 MHz,4ch, MSO
143-9321 RTB2002, 200 MHz, 2ch
143-9322 RTB2002, 200 MHz, 2ch, MSO
143-9323 RTB2004, 200 MHz, 4ch
143-9324 RTB2004, 200 MHz, 4ch, MSO
143-9325 RTB2002, 300 MHz, 2ch
143-9326 RTB2002, 300 MHz, 2ch, MSO
143-9327 RTB2004, 300 MHz, 4ch
143-9328 RTB2004, 300 MHz, 4ch, MSO
Growth Potential
The Rohde & Schwarz RTB2000 oscilloscopes can be adapted by the installation of software updates. These updates apply to triggering and decoding of serial protocols and the history and segmented memory mode. The waveform and pattern generator and the MSO capabilities (model dependent, see below) are built-in and just need to be activated. The bandwidth can be upgraded up to 300MHz making functional retrofitting very easy.
Bandwidth Upgrades:
Trigger and Decode
History and Segmented Memory
143-9332 RTB-K15 History & Segmented Memory
Software Option Bundle
143-9333 RTB-PK1 Software Option Bundle
Mixed Signal Option
143-9334 RTB-B1 Mixed Signal Option
Function Generator
143-9335 RTB-B6 Function Generator
Front Cover and Carry Case
Rohde & Schwarz RTB2000 Series Digital Oscillocopes
Specifications
Attribute | Value |
---|---|
Accessory Type | 200 MHz Bandwidth Upgrade |
For Use With | RTB2002 Digital Oscilloscope |
Related links
- Keysight Technologies Oscilloscope Software for Use with DSOX1102A...
- Rohde & Schwarz RTH-B222 200 MHz Bandwidth Upgrade Oscilloscope...
- Rohde & Schwarz Oscilloscope Software for Use with RTH Handheld...
- Rohde & Schwarz Triggering & Decoding Oscilloscope Software for...
- Keysight Technologies Oscilloscope Software for Use with EDUX1102A...
- Teledyne LeCroy Oscilloscope Software for Use with WaveSurfer 3000...
- Rohde & Schwarz Oscilloscope Software for Use with RTB2004 Digital...
- Rohde & Schwarz Oscilloscope Software for Use with RTB2000 Digital...