TE Connectivity PCB Terminal Block, 2-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 123-2044
- Mfr. Part No.:
- 1-2834016-2
- Brand:
- TE Connectivity
170 In Global stock for delivery within 5 working day(s)
700 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.945
(exc. GST)
$1.039
(inc. GST)
Units | Per unit | Per Pack* |
10 - 340 | $0.945 | $9.45 |
350 - 680 | $0.941 | $9.41 |
690 + | $0.93 | $9.30 |
*price indicative |
- RS Stock No.:
- 123-2044
- Mfr. Part No.:
- 1-2834016-2
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity 2.54 mm Modular Screwless PCB Terminal Blocks
Modular screwless PCB terminal blocks with a 2.54 mm pitch and a high density space saving compact design. The screwless terminals of these PCB terminal blocks enable quick assembly without the need for any special tooling. The housings of these screwless 2.54 mm PCB terminal blocks are colour coded to aid identification. These PCB terminal blocks are available with a side wire entry (part numbers x-2834016-x) or a 45° top side wire entry (part numbers x-2834015-x and 2834085-x). Part numbers 2834085-X also feature actuation levers.
Features and Benefits
High density compact design
Colour coded housings to aid identification
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Colour coded housings to aid identification
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Applications
The high density design of these 2.54 mm screwless PCB terminal blocks make them ideal for use in LED drivers, lighting systems, power supply and security applications.
TE Connectivity 2.54mm Modular Screwless PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 2.54mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Solder |
Type | Terminal Block |
Current Rating | 6A |
Body Orientation | Vertical |
Colour | Green |
Voltage Rating | 150 V ac |
Length | 8.08mm |
Width | 13.6mm |
Depth | 12.8mm |
Material | Nylon 66 |
Related links
- RS PRO PCB Terminal Block 2.54mm Pitch 1-Row, Screw Termination
- Phoenix Contact FMC 0.5/ 2-ST-2.54 C1 Series PCB Terminal Block...
- TE Connectivity Buchanan Series PCB Terminal Block 2.54mm Pitch...
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54mm Pitch...
- Phoenix Contact FMC 0.5/ 2-ST-2.54 C2 Series PCB Terminal Block...
- Wurth Elektronik 4039 Series PCB Terminal Block 2.54mm Pitch...
- Harting Har-Flexicon Series PCB Terminal Block 2.54mm Pitch 1-Row,...
- Wurth Elektronik 4029 Series PCB Terminal Block 2.54mm Pitch...