- RS Stock No.:
- 753-7372
- Mfr. Part No.:
- NX5032GA-10.000000MHZ-STD-CSK-3
- Brand:
- NDK
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$4.51
(exc. GST)
$4.96
(inc. GST)
Units | Per unit |
1 - 249 | $4.51 |
250 - 499 | $4.42 |
500 + | $4.35 |
- RS Stock No.:
- 753-7372
- Mfr. Part No.:
- NX5032GA-10.000000MHZ-STD-CSK-3
- Brand:
- NDK
Technical data sheets
Legislation and Compliance
Product Details
NX5032GA
Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 10MHz |
Mounting Type | Surface Mount |
Load Capacitance | 8pF |
Package Type | SMD |
Pin Count | 2 |
Length | 5mm |
Width | 3.2mm |
Height | 1.3mm |
Dimensions | 5 x 3.2 x 1.3mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30 x 10^-6 ^-6 |
Series Resistance | 100Ω |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 70°C |
Related links
- Insertion & Extraction Tools
- IDC Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- NDK 10MHz Crystal ±20ppm SMD 2-Pin 8 x 4.5 x 1.8mm
- NDK 8MHz Crystal ±20ppm SMD 2-Pin 5 x 3.2 x 1.3mm