- RS Stock No.:
- 753-7105
- Mfr. Part No.:
- 7A-25.000MAHE-T
- Brand:
- TXC
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Bag of 5)
$1.484
(exc. GST)
$1.632
(inc. GST)
Units | Per unit | Per Bag* |
5 - 245 | $1.484 | $7.42 |
250 - 495 | $1.47 | $7.35 |
500 + | $1.43 | $7.15 |
*price indicative |
- RS Stock No.:
- 753-7105
- Mfr. Part No.:
- 7A-25.000MAHE-T
- Brand:
- TXC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
7A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 5x3.2mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 25MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 2 |
Length | 5mm |
Width | 3.2mm |
Height | 1.2mm |
Dimensions | 5 x 3.2 x 1.2mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 50Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |