- RS Stock No.:
- 703-7116
- Mfr. Part No.:
- AS-10.000-18-SMD
- Brand:
- RALTRON
1390 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$0.612
(exc. GST)
$0.673
(inc. GST)
Units | Per unit | Per Bag* |
10 - 40 | $0.612 | $6.12 |
50 + | $0.604 | $6.04 |
*price indicative |
- RS Stock No.:
- 703-7116
- Mfr. Part No.:
- AS-10.000-18-SMD
- Brand:
- RALTRON
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Frequency Stability | ±50ppm |
Package Type | HC-49-US SMD |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -20°C |
Height | 4.6mm |
Maximum Operating Temperature | 70°C |
Width | 4.8mm |
Length | 12mm |
Dimensions | 12 x 4.8 x 4.6mm |
Related links
- RALTRON 10MHz Crystal ±30ppm HC-49-S 2-Pin 11.35 x 5 x 3.5mm
- Abracon, 1.8432MHz Crystal Oscillator Crystal Oscillator CMOS SMD...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±50ppm...
- Abracon ±50ppm CMOS LVCMOS SMD ASFLDV-24.000MHz-LC-T
- Renesas Electronics Crystal Oscillator Crystal Oscillator, ±100ppm...