- RS Stock No.:
- 602-2488
- Mfr. Part No.:
- UFG1H010MDM
- Brand:
- Nichicon
120 In AU stock for next working day delivery
945 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.57
(exc. GST)
$0.63
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $0.57 | $2.85 |
500 - 1245 | $0.552 | $2.76 |
1250 - 2495 | $0.53 | $2.65 |
2500 + | $0.52 | $2.60 |
*price indicative |
- RS Stock No.:
- 602-2488
- Mfr. Part No.:
- UFG1H010MDM
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Aluminium electrolytic capacitor for audio devices, FG series (with polarity)
High-grade audio component
The latest electrode-foil etching technology is combined with MUSE's traditional vibration theory to create "Fine Gold"
Extensive bass and lively mid / treble makes it ideal for DVDs, MDs and other audiovisual devices
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -40 to +85°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Durability: 85°C, 1000 hours
The latest electrode-foil etching technology is combined with MUSE's traditional vibration theory to create "Fine Gold"
Extensive bass and lively mid / treble makes it ideal for DVDs, MDs and other audiovisual devices
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -40 to +85°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Durability: 85°C, 1000 hours
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 1000h |
Lead Pitch | 2mm |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 9mA |
Series | UFG |
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 50V dc Through...
- Rubycon 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Nichicon 1μF Aluminium Electrolytic Capacitor 450V dc Through Hole...
- Nichicon 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Nichicon 470μF Aluminium Electrolytic Capacitor 50V dc Through...
- Wurth Elektronik 1μF Aluminium Electrolytic Capacitor 50V dc...
- Nichicon 220μF Aluminium Electrolytic Capacitor 50V dc Through...
- Panasonic 1μF Aluminium Electrolytic Capacitor 50V dc, Surface...