SICK Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, 10 → 30 V dc

Subtotal (1 unit)*

$139.16

(exc. VAT)

$153.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.16

*price indicative

RS Stock No.:
285-1934
Mfr. Part No.:
IMB30-20NDSVU2S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

20 mm

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

60mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Width

30mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Switching Frequency

500 Hz

Series

IMB30

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+100°C

Shielding

Shielded

Switching Current

100 mA

Maximum Switching Frequency

500Hz

Reverse Polarity Protection

Yes

COO (Country of Origin):
HU

Overview


The inductive IMB proximity sensor is a byword for reliability in harsh working conditions, whether it is in contact with cooling lubricants or being used outdoors. With its extended sensing ranges, made highly precise thanks to the use of SICK ASIC technology, the IMB ensures reliable, stable processes. What's more, its wide-ranging specification limits allow the IMB to be used in applications where specialist devices were once the only solution – a huge benefit when it comes to product selection and warehousing.

The optical adjustment indicator and self-locking nuts save time during commissioning and help cut down on errors. Communication via IO-Link is also possible, creating more flexibility and adding more functions for automation applications. With an extensive standard product portfolio available, even special devices can be put into action quickly and easily.

At a glance


Types: M8 to M30
Extended sensing ranges: 2 mm to 20 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP 68, IP 69K
Temperature range: –40 °C to +100 °C
Rugged stainless-steel housing

plastic sensing face
Optical adjustment indicator, IO-Link-ready
Resistant to oils and cooling lubricants

suitable for use outdoors

Your Benefit


Straightforward product selection as fewer sensor variants are required – one sensor suits a whole range of applications
Stable processes thanks to extended, highly precise sensing ranges enabled through the use of the latest SICK ASIC technology
Reduced machine downtimes thanks to longer sensor service life, even in harsh working conditions
Quick and easy installation thanks to optical adjustment indicator and self-locking nuts
High degree of flexibility and communication options thanks to IO-Link
Easy to implement customer-specific variants within the standard product portfolio

Applications


Fields of applications
Machine tool
Container spreaders
Wind power plants
Car wash facilities
Doors and gates outdoors
Steel mills

Related links