Schneider Electric 1.8 kW Servo Drive, 200→240 V, 380→480 V, 3 Phase, 6.2 A, Encoder Feedback Function,
- RS Stock No.:
- 181-1404
- Mfr. Part No.:
- LXM32MD30N4
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$3,113.85
(exc. GST)
$3,425.24
(inc. GST)
- RS Stock No.:
- 181-1404
- Mfr. Part No.:
- LXM32MD30N4
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Phase | 3 | |
| Control Function | Encoder Feedback | |
| Supply Voltage | 200→240 V, 380→480 V | |
| Current Rating | 6.2 A | |
| Voltage Rating | 480 V | |
| Power Rating | 1.8 kW | |
| Overall Length | 48mm | |
| Overall Width | 237mm | |
| Overall Depth | 270mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Phase 3 | ||
Control Function Encoder Feedback | ||
Supply Voltage 200→240 V, 380→480 V | ||
Current Rating 6.2 A | ||
Voltage Rating 480 V | ||
Power Rating 1.8 kW | ||
Overall Length 48mm | ||
Overall Width 237mm | ||
Overall Depth 270mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- ID
Motion servo drive - lexium 32 - three-phase supply voltage 208/480v - 1.8 kw


