- RS Stock No.:
- 811-2252
- Mfr. Part No.:
- 1600-0060-520
- Brand:
- Ansmann
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$75.81
(exc. GST)
$83.39
(inc. GST)
Units | Per unit |
1 + | $75.81 |
- RS Stock No.:
- 811-2252
- Mfr. Part No.:
- 1600-0060-520
- Brand:
- Ansmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Future T500F Professional LED Torch
The ANSMANN Future T500F is a high performance torch with beam focusing, high quality thermo management and low energy consumption.
The torch features the latest digital LED technology, allowing the powerful 10W LED to provide strong, consistent lighting with an impressive brightness of up to 710 lumens.
The T500F has a stepless focusing function by rotating the lamp head, which raises and lowers the LED inside the housing to ensure the focus is not altered from accidental bumps during use or in transit. The function is easy to use, even single-handed thanks to the non-slip knurled grip.
The torch features the latest digital LED technology, allowing the powerful 10W LED to provide strong, consistent lighting with an impressive brightness of up to 710 lumens.
The T500F has a stepless focusing function by rotating the lamp head, which raises and lowers the LED inside the housing to ensure the focus is not altered from accidental bumps during use or in transit. The function is easy to use, even single-handed thanks to the non-slip knurled grip.
- Dual function LED torch - 100% & 40% lighting modes.
- Brightness: 710lm / 275lm.
- Beam Range: Up to 170m.
- Run Time: Up to 43 hours.
- Seamless focusing by turning lamp head.
- IP54 splashproof.
- Robust aluminium housing with knurled non-slip grip.
- Powered by 3x D batteries.
Supplied with
Includes wrist strap & 3x D Alkaline Batteries.
Specifications
Attribute | Value |
---|---|
Torch Style | Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 710 lm |
Batteries | 3x D |
Case Material | Aluminium |
Model | Future T500F |
Hazardous Area | No |
Range | 170 m |
Beam Type | Flood, Spot |
Length | 318 mm |
Colour | Black |