- RS Stock No.:
- 708-2646
- Mfr. Part No.:
- 5816542/UK
- Brand:
- Ansmann
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 708-2646
- Mfr. Part No.:
- 5816542/UK
- Brand:
- Ansmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Rechargeable | Yes |
Lamp Type | LED |
Luminosity | 130 lm |
Case Material | Aluminium |
Batteries | Battery pack |
Hazardous Area | No |
Range | 500 m |
Beam Type | Spot to Flood |
Head Diameter | 50mm |
Colour | Black |