- RS Stock No.:
- 125-0303
- Mfr. Part No.:
- NSLIFEGUARD
- Brand:
- Nightsearcher
86 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$46.97
(exc. GST)
$51.67
(inc. GST)
Units | Per unit |
1 + | $46.97 |
- RS Stock No.:
- 125-0303
- Mfr. Part No.:
- NSLIFEGUARD
- Brand:
- Nightsearcher
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nightsearcher Lifeguard 4 in 1 Car Safety Light
The LifeGuard cordless LED multi-functional emergency kit from Nightsearcher, offers several functionalities within one unit. So it can be a floodlight, torch, belt cutter and window breaker, making it a perfect addition for your car. The LifeGuards capable of 200 lumens of white light produced from the COB (Chip on Board) LEDs when using the floodlight. A red flashing mode is available if the event of an emergency.
This LifeGuard unit has a tough construction with a built-in magnet at the base to enable hands free working. A stainless steel emergency breaking pin automatically deploys when pressed against a window.
This LifeGuard unit has a tough construction with a built-in magnet at the base to enable hands free working. A stainless steel emergency breaking pin automatically deploys when pressed against a window.
Features and Benefits
Multi-functional safety lamp
COB LEDs
Luminosity – Floodlight: 200 lumens, Torch: 70 lumens
5 m beam range
3 AAA batteries
Magnetic base
Drop proof up to 1 m
Run time: Floodlight: 5 hours, Torch: 3 hours
COB LEDs
Luminosity – Floodlight: 200 lumens, Torch: 70 lumens
5 m beam range
3 AAA batteries
Magnetic base
Drop proof up to 1 m
Run time: Floodlight: 5 hours, Torch: 3 hours
Specifications
Attribute | Value |
---|---|
Torch Style | Magnetic Torch |
Rechargeable | No |
Lamp Type | LED |
Batteries | 3x AAA |
Case Material | Plastic |
Wattage | 2 W |
Range | 5 m |
Water Resistant | No |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle