TRACOPOWER Switching Regulator, Through Hole, 6.5V dc Output Voltage, 8 → 35V dc Input Voltage, 500mA Output
- RS Stock No.:
- 817-9404
- Mfr. Part No.:
- TSR 0.5-2465
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$10.97
(exc. GST)
$12.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 22 December 2025
- Plus 289 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $10.97 |
| 3 - 4 | $10.85 |
| 5 + | $10.65 |
*price indicative
- RS Stock No.:
- 817-9404
- Mfr. Part No.:
- TSR 0.5-2465
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 6.5V dc | |
| Output Current | 500mA | |
| Input Voltage | 8 → 35V dc | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP 3 | |
| Efficiency | 95% | |
| Ripple And Noise | 30mV Pk-Pk | |
| Maximum Temperature | +90°C | |
| Minimum Temperature | -40°C | |
| Series | TSR 0.5 | |
| Line Regulation | ±0.4% | |
| Load Regulation | ±0.6% | |
| Power Signal Conversion Type | DC-DC | |
| MTBF | 2000000h | |
| Switching Frequency Range | 280 → 380kHz | |
| Maximum Input Current | 5mA | |
| Length | 11.5mm | |
| Depth | 10.2mm | |
| Weight | 2g | |
| Protection Features | Over Temperature Protection, Short Circuit Protection | |
| Width | 7.55mm | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 6.5V dc | ||
Output Current 500mA | ||
Input Voltage 8 → 35V dc | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP 3 | ||
Efficiency 95% | ||
Ripple And Noise 30mV Pk-Pk | ||
Maximum Temperature +90°C | ||
Minimum Temperature -40°C | ||
Series TSR 0.5 | ||
Line Regulation ±0.4% | ||
Load Regulation ±0.6% | ||
Power Signal Conversion Type DC-DC | ||
MTBF 2000000h | ||
Switching Frequency Range 280 → 380kHz | ||
Maximum Input Current 5mA | ||
Length 11.5mm | ||
Depth 10.2mm | ||
Weight 2g | ||
Protection Features Over Temperature Protection, Short Circuit Protection | ||
Width 7.55mm | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TRACOPOWER Switching Regulator 6.5V dc Output Voltage 500mA Output
- TRACOPOWER Switching Regulator 6.5V dc Output Voltage 500mA Output
- TRACOPOWER Switching Regulator 6.5V dc Output Voltage 2A Output
- TRACOPOWER Switching Regulator 6.5V dc Output Voltage 1A Output
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage 500mA Output
- TRACOPOWER Switching Regulator 2.5V dc Output Voltage 500mA Output
- TRACOPOWER Switching Regulator 1.5V dc Output Voltage 500mA Output
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage 500mA Output
