- RS Stock No.:
- 544-4679
- Mfr. Part No.:
- BAT41
- Brand:
- STMicroelectronics
675 In AU stock for next working day delivery
30 In Global stock for delivery within 5 working day(s)
2055 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.614
(exc. GST)
$0.675
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $0.614 | $3.07 |
*price indicative |
- RS Stock No.:
- 544-4679
- Mfr. Part No.:
- BAT41
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | DO-35 |
Maximum Continuous Forward Current | 100mA |
Peak Reverse Repetitive Voltage | 100V |
Diode Configuration | Single |
Rectifier Type | Schottky Diode |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1V |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Diameter | 1.7mm |
Peak Non-Repetitive Forward Surge Current | 750mA |