- RS Stock No.:
- 825-2669
- Mfr. Part No.:
- 17638900361053
- Brand:
- Energizer
2400 In AU stock for next working day delivery
960 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 120)
$1.762
(exc. GST)
$1.938
(inc. GST)
Units | Per unit | Per Pack* |
120 + | $1.762 | $211.44 |
*price indicative |
- RS Stock No.:
- 825-2669
- Mfr. Part No.:
- 17638900361053
- Brand:
- Energizer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Energizer Industrial Alkaline AA Batteries
Energizer alkaline batteries are Industrial-grade batteries to power heavily used, high current drain devices. These alkaline batteries have a consistent capacity, designed for industrial and commercial markets. Alkaline batteries last up to 7 times longer than conventional zinc-carbon batteries which make these suitable for long-term storage.
Features and Benefits
1.5 V
AA Batteries
Mercury and Cadmium free
7-year shelf life
Guaranteed leak proof
High energy density
Carton packed
Standard dimensions: Dia.14.5 mm x Height 50.5 mm
AA Batteries
Mercury and Cadmium free
7-year shelf life
Guaranteed leak proof
High energy density
Carton packed
Standard dimensions: Dia.14.5 mm x Height 50.5 mm
Energizer Industrial Alkaline AA Batteries Options
Typical Applications:
Energizer Industrial Alkaline Batteries are used in electronic devices that require a small, compact source of power. Example applications include:
Calculators
Radios
Utility Meters
Smoke detectors
Alarm systems
FAQs
Are Alkaline/Lithium Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries? - Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Energizer Industrial Alkaline Batteries are used in electronic devices that require a small, compact source of power. Example applications include:
Calculators
Radios
Utility Meters
Smoke detectors
Alarm systems
FAQs
Are Alkaline/Lithium Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries? - Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
10-Year shelf life
Industrial Alkaline Batteries
Specifications
Attribute | Value |
---|---|
Brand Range | Energizer Industrial |
Model Number | LR6 |
Chemistry | Alkaline |
Nominal Voltage | 1.5V |
Terminal Type | Standard |
Size | AA |
Related links
- Energizer Energizer MAX PLUS Alkaline, Zinc Manganese Dioxide AA...
- Varta Varta Industrial 1.5V Alkaline D Batteries
- Panasonic Industrial Powerline Alkaline AA Battery 1.5V
- Energizer Lithium Manganese Dioxide 3V, CR123A Camera Battery
- Duracell Procell Constant 1.5V Alkaline C Battery
- Duracell Procell Intense 1.5V Alkaline C Battery
- Energizer Energizer Alkaline Zinc Manganese Dioxide AA Batteries 1.5V
- RS PRO AA NiMH Rechargeable AA Batteries 1.2V - Pack of 8