- RS Stock No.:
- 774-8119
- Mfr. Part No.:
- 1920-000-110E
- Brand:
- Peli
Discontinued product
- RS Stock No.:
- 774-8119
- Mfr. Part No.:
- 1920-000-110E
- Brand:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli 1910 and 1920 LED Flashlights
New Peli ultra compact, pen style anodised aluminium AAA LED flashlights which are both stylish, functional and practical. They provide a clean white spot beam with a high lumen output and long burn time. Choice of either single AAA (1910) or double AAA (1920) models.
Specifications
Attribute | Value |
---|---|
Torch Style | Straight |
Lamp Type | LED |
Luminosity | 67 lm |
Case Material | Aluminium |
Batteries | 2 x AAA |
Range | 81 m |
Colour | Black |