- RS Stock No.:
- 122-5378
- Mfr. Part No.:
- FC7827
- Brand:
- Matrix Technology Solutions
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-5378
- Mfr. Part No.:
- FC7827
- Brand:
- Matrix Technology Solutions
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Flowcode 7 Professional Software
Professional Flowcode Licences
This licence gives you Flowcode 7 Professional which is rich in features; including all communications, DSP and mechatronic capabilities. A professional licence is required if you wish to use Flowcode code in commercial products or in a commercial environment. However, if you do not require these, the Standard licence gives you a tool with limited features and without the commercial rights.
What is Flowcode 7?
Flowcode 7 is the latest programming software from Matrix Technology Solutions. It is a flowchart-style programming tool which enables you to create complex electronic and electromechanical systems. The tool utilises graphics in place of complex coding, meaning it is ideal for both beginners and experienced engineers. Flowcode 7 software is straight forward and easy to use, meaning you can develop your ideas in no time.
This licence gives you Flowcode 7 Professional which is rich in features; including all communications, DSP and mechatronic capabilities. A professional licence is required if you wish to use Flowcode code in commercial products or in a commercial environment. However, if you do not require these, the Standard licence gives you a tool with limited features and without the commercial rights.
What is Flowcode 7?
Flowcode 7 is the latest programming software from Matrix Technology Solutions. It is a flowchart-style programming tool which enables you to create complex electronic and electromechanical systems. The tool utilises graphics in place of complex coding, meaning it is ideal for both beginners and experienced engineers. Flowcode 7 software is straight forward and easy to use, meaning you can develop your ideas in no time.
Features and Benefits
Graphics-based programming tool
Quick and easy to use
Ideal for testing & debugging electronic systems
Microcontroller flexibility
Device Compatibility
Flowcode 7 works alongside your PIC devices, Atmel AVR, Arduino or ARM-based devices. It can also be used with the Matrix E-block boards. Each piece of software is designed for a specific device as follows:
FC7326 (1225377) = 8-bit PIC Microcontrollers
FC7827 (1225378) = 16-bit PIC Microcontrollers
FC7076 (1225379) = 32-bit PIC Microcontrollers
FC7754 (1225380) = Atmel AVR & Arduino
FC7085 (1225381) = ARM
Graphics-based programming tool
Quick and easy to use
Ideal for testing & debugging electronic systems
Microcontroller flexibility
Device Compatibility
Flowcode 7 works alongside your PIC devices, Atmel AVR, Arduino or ARM-based devices. It can also be used with the Matrix E-block boards. Each piece of software is designed for a specific device as follows:
FC7326 (1225377) = 8-bit PIC Microcontrollers
FC7827 (1225378) = 16-bit PIC Microcontrollers
FC7076 (1225379) = 32-bit PIC Microcontrollers
FC7754 (1225380) = Atmel AVR & Arduino
FC7085 (1225381) = ARM
Note
After purchasing your licence, you receive a unique licence key and download instructions.
Flowcode 7 Software
Specifications
Attribute | Value |
---|---|
Type of Software | User Licence |
Software Name | Flowcode 7 Professional for 16-bit PIC |