RS PRO Momentary Foot Switch - Cast Iron Case Material, SP-CO, 20 A @ 250 V ac Contact Current, 250V Contact Voltage
- RS Stock No.:
- 116-833
- Brand:
- RS PRO
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,449.47
(exc. GST)
$1,594.42
(inc. GST)
Units | Per unit |
1 - 5 | $1,449.47 |
6 - 29 | $1,411.58 |
30 + | $1,161.74 |
- RS Stock No.:
- 116-833
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RS PRO Heavy Duty Shielded Industrial Foot Switches
RS PRO heavy duty foot switches which are ideal for industrial applications. The rugged cast metal construction is heavy enough to prevent the foot switch from sliding when being operated. The three holes on the switch lets you mount it to the floor or equipment. These foot switches also come with a shield for added protection.
Foot switches are commonly used on large machinery were hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
This range of foot pedal switches includes:
116-827 – Momentary, DPDT
116-833 - Momentary, SPDT, Anti trip
116-849 - Momentary, SPDT
116-956 – Momentary, DPDT, Anti trip
Foot switches are commonly used on large machinery were hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
This range of foot pedal switches includes:
116-827 – Momentary, DPDT
116-833 - Momentary, SPDT, Anti trip
116-849 - Momentary, SPDT
116-956 – Momentary, DPDT, Anti trip
Features and Benefits:
Contact rating 20A 125-250Vac
Full Shield
Orange cast iron body and pedal with sturdy aluminium shield for added protection
Rated to IP56
M20 cable entry
Full Shield
Orange cast iron body and pedal with sturdy aluminium shield for added protection
Rated to IP56
M20 cable entry
Typical Applications
Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
Standards
EN 60529
Specifications
Attribute | Value |
---|---|
Contact Configuration | SP-CO |
Foot Switch Type | Heavy Duty Foot Switch |
Switch Operation | Momentary |
Case Material | Cast Iron |
Contact Voltage Rating AC | 250V |
Contact Current Rating | 20 A @ 250 V ac |
Switch Environment | Heavy Duty |
IP Rating | IP56 |
Guard Cover | Yes |
Colour | Orange |
Length | 228.6mm |
Width | 149.22mm |
Height | 111mm |
Dimensions | 228.6 x 149.22 x 111mm |
Related links
- Foot Switch Contact Block for Foot Switch
- RS PRO Medium Duty Latching Clipper Foot Switch - Cast Iron Case...
- RS PRO Foot Switch Bellows for Foot Switch
- Foot Switch Guard Cover for Foot Switch
- ABB Foot Switch Foot Switch - 690V Contact Voltage
- RS PRO Medium Duty Momentary Clipper Foot Switch - Cast Iron Case...
- RS PRO Momentary Foot Switch - Cast Iron Case Material 20 A...
- RS PRO Medium Duty Momentary Foot Switch - Aluminium Case Material...