Legris LF3800 Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 225-0213
- Mfr. Part No.:
- 3801 04 19
- Brand:
- Legris
84 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.80
(exc. GST)
$31.68
(inc. GST)
Units | Per unit |
1 - 5 | $28.80 |
6 - 24 | $28.24 |
25 + | $27.88 |
- RS Stock No.:
- 225-0213
- Mfr. Part No.:
- 3801 04 19
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male Stud
These in-line male stud adaptors are hygienically designed to reduce retention zones for easy cleaning.
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 x 0.8 Male |
Manufacturer Series | LF3800 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -15°C |
Body Material | Stainless Steel |
Mounting Type | Inline |
Related links
- Legris 7818 Pressure Decay Sensor M5 x 0.8 Female
- Legris LF3600 Series Threaded-to-Tube Connection Style
- Legris LF3800 Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Legris, M5 x 0.8
- Legris Quick Exhaust Valve Threaded Push In 4mm
- Legris LF3600 Series Threaded Connection Style
- Legris LF6900 LIQUIfit Series Push-in Fitting Threaded Connection Style
- Legris LF3800 Series Threaded-to-Tube Connection Style