APEM Illuminated Piezo Switch, Momentary, Pulse, SPST, IP68, Wire Lead, 200 mA @ 24 V dc, -40 → +75°C
- RS Stock No.:
- 691-9534
- Mfr. Part No.:
- PBAR2AF3000L0G
- Brand:
- APEM
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$144.79
(exc. GST)
$159.27
(inc. GST)
Units | Per unit |
1 - 49 | $144.79 |
50 - 249 | $142.30 |
250 + | $138.63 |
- RS Stock No.:
- 691-9534
- Mfr. Part No.:
- PBAR2AF3000L0G
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Piezo pushbutton switches IP 68 Ø 22mm series PBA
Pushbutton switches with piezo technology IP 68 diameter 22mm
Solid state switches with no moving parts.
Long service life: 50 million operations.
Smooth, sealed metal surface, very easy to clean.
Models with finger-guide
.
Connection via 300mm long wires.
Led voltage (illuminated model): 5Vdc, 20mA.
Long service life: 50 million operations.
Smooth, sealed metal surface, very easy to clean.
Models with finger-guide
.
Connection via 300mm long wires.
Led voltage (illuminated model): 5Vdc, 20mA.
Features and Benefits
- Sealed to IP68: APEM Piezo switches are sealed to IP68 standards, ensuring protection against dust and water immersion. This makes them highly resistant to environmental factors, making them suitable for use in demanding applications.
- Easy to clean metal surface: The one-piece construction of APEM Piezo switches provides a completely closed flat actuation surface. This not only prevents liquids or other contaminants from entering the switch but also makes the surface easy to clean. It allows for hassle-free maintenance and ensures hygienic operation.
- Long life (50 million cycles): APEM Piezo switches feature a solid-state output, providing a very long mechanical life. With a lifespan of 50 million cycles, these switches offer exceptional durability and reliability. They can withstand repetitive use and continue to function reliably over an extended period.
Applications
- Food processing industry
- Medical applications
- Mining industry
Standards
EN61058-1
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary, Pulse |
Illuminated | Yes |
LED Colour | Green |
Terminal Type | Wire Lead |
Contact Configuration | Single Pole Single Throw (SPST) |
Contact Current Rating | 200 mA @ 24 V dc |
Panel Cut Out Diameter | 22mm |
IP Rating | IP68 |
Case Colour | Green |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +75°C |
Operating Temperature Range | -40 → +75°C |
Related links
- CAMDENBOSS Piezo Switch 1-pole on-off switch Wire Lead -40 → +125°C Natural
- RS PRO Illuminated Piezo Switch IP68
- APEM Piezo Switch SPST Wire Lead -40 → +75°C Natural Aluminium
- APEM Piezo Switch Pulse IP68 200 mA @ 24 V dc, -40 → +75°C
- APEM Piezo Switch IP68 200 mA @ 24 V dc, -40 → +75°C
- RS PRO Illuminated Piezo Switch SPST Cable -20 → +75°C Natural
- RS PRO Illuminated Piezo Switch SPST Flexible Wire -20 → +75°C Natural
- Schurter Illuminated Piezo Switch IP69K 100 mA @ 60 V, -40 → +85°C