- RS Stock No.:
- 385-0101
- Brand:
- RS PRO
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 1
$20.81
(exc. GST)
$22.89
(inc. GST)
Bag(s) | Per Bag |
1 - 4 | $20.81 |
5 + | $17.12 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 385-0101
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Oval Head Brads - Bright Steel
Plain bright steel finish
Ideal for joinery and aligning with grain
Reduces splitting in hard or brittle timber
Supplied in 500g bags
Ideal for joinery and aligning with grain
Reduces splitting in hard or brittle timber
Supplied in 500g bags
Specifications
Attribute | Value |
---|---|
Nail Type | Oval Brad Head |
Finish | Bright |
Length | 25mm |
Diameter | 2mm |
Head Type | Brad |
Material | Steel |
Bag Weight | 500g |