- RS Stock No.:
- 122-8314
- Mfr. Part No.:
- DFM3130200
- Brand:
- DeWALT
On back order for despatch 08/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 100
$39.14
(exc. GST)
$43.05
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $39.14 | $0.391 |
*price indicative |
- RS Stock No.:
- 122-8314
- Mfr. Part No.:
- DFM3130200
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DeWALT Express Nails
Specifications
Attribute | Value |
---|---|
Nail Type | Round Head Nail |
Finish | Zinc Plated |
Length | 80mm |
Diameter | 6mm |
Head Type | Flat Round |
Material | Steel |