- RS Stock No.:
- 260-7796
- Mfr. Part No.:
- C16N3
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,457.72
(exc. GST)
$1,603.49
(inc. GST)
Units | Per unit |
1 + | $1,457.72 |
- RS Stock No.:
- 260-7796
- Mfr. Part No.:
- C16N3
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Schneider Electric Circuit breaker basic frame is designed to optimize space and breaking capacity for all standard and specific applications. This basic frame comes without trip unit, and is compatible with any type of trip unit. It can be equipped with a variety of optional functions and accessories.
Experience easier installation thanks to a new ergonomic front-plate design
Gain the confidence that all auxiliaries are on the right spot
Ergonomic new toggle for easier breaker manual operation
Gain the confidence that all auxiliaries are on the right spot
Ergonomic new toggle for easier breaker manual operation
Specifications
Attribute | Value |
---|---|
Range | ComPacT New Generation |
Series | NSX160N |
Number of Poles | 3 |
Current Rating | 160A |
Mounting Style | Fixed |