- RS Stock No.:
- 122-6801
- Mfr. Part No.:
- 1006-767
- Brand:
- Megger
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$2,565.73
(exc. GST)
$2,822.30
(inc. GST)
Units | Per unit |
1 + | $2,565.73 |
- RS Stock No.:
- 122-6801
- Mfr. Part No.:
- 1006-767
- Brand:
- Megger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Megger Insulation and Continuity Tester
The Megger MIT2500 insulation and continuity tester offers both fixed and variable voltages, which ranges up to 2500V. This is supported by the new test voltage feedback control, which maintains the output test voltage to within 2% of the selected range, even when under test. It uses the redesigned case, back-stand and six-cell battery compartment, as well as incorporating a guard terminal to reduce surface tracking currents that reduce accuracy at higher voltages.
Features and Benefits
Insulation testing up to 2.5 kV and 200 Gohm range in a handheld instrument
Guard terminal for high resistance accuracy
Adjustable insulation test voltage from 50 V to 2500 V
Stabilised insulation test voltage
Rechargeable options for mains and car charging
Single range, faster continuity testing from0.01 ohm to 1 Mohm
Polarisation Index (PI) and Dielectric Absorption Ratio (DAR)
Guard terminal for high resistance accuracy
Adjustable insulation test voltage from 50 V to 2500 V
Stabilised insulation test voltage
Rechargeable options for mains and car charging
Single range, faster continuity testing from0.01 ohm to 1 Mohm
Polarisation Index (PI) and Dielectric Absorption Ratio (DAR)
Applications
Domestic sites
Commercial sites
Industrial sites
Commercial sites
Industrial sites
Certifications
IP54 rated
CAT IV 600V
IEC 61326
EN 61010-1:2010
EN 61010-2-030:2010
CAT IV 600V
IEC 61326
EN 61010-1:2010
EN 61010-2-030:2010
Specifications
Attribute | Value |
---|---|
Model Number p | MIT2500 |
Tester Type | Insulation Tester |
Maximum Test Voltage | 2500V |
Minimum Test Voltage | 50V |
Maximum Insulation Resistance Measurement | 200GΩ |
Power Source | Battery |
Battery Life | 3000 5-Second Tests |
Battery Type | AA |
Safety Category Level | CAT IV |