- RS Stock No.:
- 352-1847
- Mfr. Part No.:
- BVB01/Z0000/02
- Brand:
- Bulgin
8 In AU stock for next working day delivery
310 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$29.59
(exc. GST)
$32.55
(inc. GST)
Units | Per unit |
1 + | $29.59 |
- RS Stock No.:
- 352-1847
- Mfr. Part No.:
- BVB01/Z0000/02
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin IEC Plug
The Bulgin IEC 320 plug is a straight male C14 connector and has a vertical side fixing panel mounting. It has switched inlets with a single-pole red neon switch. It has a power supply voltage rating of 250VAC and current rating of 10A.
Note:
These chassis plugs all accept 5mm x 20mm fuses.
Note:
These chassis plugs all accept 5mm x 20mm fuses.
Features and Benefits
Single fused Inlet with 6.3mm tags
Tab terminals
Non-filtered inlet option
Options of I/O marked switches
Tab terminals
Non-filtered inlet option
Options of I/O marked switches
Applications
Domestic appliances
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Electrical appliances
Instrumentation amplifiers
Computer hard drives
Certifications
UL approved
CSA certified
IMQ
SEMKO
VDE
SEV
CSA certified
IMQ
SEMKO
VDE
SEV
Approvals
UL listed; CSA certified; VDE; SEMKO; IMQ; SEV
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Panel Mount |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Standards Met | CSA certified, IMQ, SEMKO, SEV, UL listed, VDE |
Number of Fuses | 1 |
Voltage Rating | 250 V ac |
Fuse Size | 5 x 20mm |
Shuttered | No |
Related links
- Male IEC/EN 60939 IEC Filter Snap-InRated At 2A,250 V ac Operating...
- Bulgin C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Schurter 16 (IEC) A 250 V ac Male Screw Filtered IEC Connector...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 6A,250 V ac...
- Bulgin C14 Snap-In IEC Connector Male 250 V
- Male IEC/EN 60939 IEC Filter Panel MountRated At 2A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac...
- Bulgin Circular Connector Cable Mount Female Buccaneer 900 Series