- RS Stock No.:
- 729-3262
- Mfr. Part No.:
- CM7V-T1A 32.768kHz 9pF +/-20ppm TA QC
- Brand:
- Micro Crystal
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$1.164
(exc. GST)
$1.28
(inc. GST)
Units | Per unit | Per Bag* |
5 - 745 | $1.164 | $5.82 |
750 - 3745 | $1.146 | $5.73 |
3750 + | $1.128 | $5.64 |
*price indicative |
- RS Stock No.:
- 729-3262
- Mfr. Part No.:
- CM7V-T1A 32.768kHz 9pF +/-20ppm TA QC
- Brand:
- Micro Crystal
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
CM7V-T1A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Watch Crystals 32.768kHz
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 9pF |
Package Type | SMD |
Pin Count | 2 |
Length | 3.2mm |
Width | 1.5mm |
Height | 0.65mm |
Dimensions | 3.2 x 1.5 x 0.65mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 70kΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Related links
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 2 x 1.2 x 0.6mm
- Abracon 32.768kHz Crystal SMD 3.2 x1.5 x 0.9mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 5 x 1.9 x 0.9mm
- QANTEK 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.65mm
- Abracon 32.768kHz Crystal ±10ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
- Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 6 x 2 x 2mm
- Epson 32.768MHz Crystal Unit ± 20ppm SMT 2-Pin 3.2 x 1.5 x 0.9mm
- IQD 32.768kHz Crystal Unit ±20ppm SMT 2-Pin 3.2 x 1.5 x 0.9mm