- RS Stock No.:
- 693-6964
- Mfr. Part No.:
- AS-12.000-18
- Brand:
- RALTRON
130 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$0.499
(exc. GST)
$0.549
(inc. GST)
Units | Per unit | Per Bag* |
10 - 990 | $0.499 | $4.99 |
1000 - 2490 | $0.489 | $4.89 |
2500 - 4990 | $0.473 | $4.73 |
5000 + | $0.456 | $4.56 |
*price indicative |
- RS Stock No.:
- 693-6964
- Mfr. Part No.:
- AS-12.000-18
- Brand:
- RALTRON
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC49S Raltron
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals Through Hole
Specifications
Attribute | Value |
---|---|
Standard Frequency | 12MHz |
Mounting Type | Through Hole |
Load Capacitance | 18pF |
Package Type | HC-49-S |
Pin Count | 2 |
Length | 11.35mm |
Width | 5mm |
Height | 3.5mm |
Dimensions | 11.35 x 5 x 3.5mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 50Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |
Related links
- Cutting Mats
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- RALTRON Crystal 2-Pin HC-49-US SMD AS-12.000-18-SMD