- RS Stock No.:
- 672-0255P
- Mfr. Part No.:
- HUS-4.000-18-30/50/4085
- Brand:
- MERCURY
285 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (Supplied in a Bag)
$0.794
(exc. GST)
$0.873
(inc. GST)
Units | Per unit |
100 - 245 | $0.794 |
250 - 495 | $0.782 |
500 + | $0.772 |
- RS Stock No.:
- 672-0255P
- Mfr. Part No.:
- HUS-4.000-18-30/50/4085
- Brand:
- MERCURY
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC49S MERCURY
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals Through Hole
Specifications
Attribute | Value |
---|---|
Standard Frequency | 4MHz |
Mounting Type | Through Hole |
Load Capacitance | 18pF |
Package Type | HC-49-US |
Pin Count | 2 |
Length | 10.7mm |
Width | 4.3mm |
Height | 3.5mm |
Dimensions | 10.7 x 4.3 x 3.5mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 120Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Related links
- Hammers
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- MERCURY ±50ppm HCMOS 14-Pin PDIP 5H14ET-4.000
- MERCURY ±50ppm HCMOS 8-Pin PDIP 5H8ET-4.000