- RS Stock No.:
- 146-3909
- Mfr. Part No.:
- LFXTAL003000
- Brand:
- IQD
18000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.449
(exc. GST)
$0.494
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $0.449 | $1,347.00 |
15000 + | $0.404 | $1,212.00 |
*price indicative |
- RS Stock No.:
- 146-3909
- Mfr. Part No.:
- LFXTAL003000
- Brand:
- IQD
Technical data sheets
Legislation and Compliance
Product Details
85SMX Watch Crystal
From IQD the 855MX Watch Crystal is an industry standard SMD ideal for real-time clock applications. With a plastic case, it offers a good standard of environmental parameters. With 5.5mm lead spacing.
Industry standard SMD package with 5.5mm lead spacing Suitable for real time clock applications Plastic encapsulated
Model 85SMX
Model Issue number 9
Model 85SMX
Model Issue number 9
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Watch Crystals 32.768kHz
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 12.5pF |
Package Type | Cylinder |
Pin Count | 4 |
Length | 8.7mm |
Width | 3.7mm |
Height | 2.5mm |
Dimensions | 8.7 x 3.7 x 2.5mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 50kΩ |
Maximum Operating Temperature | 85°C |