- RS Stock No.:
- 134-6713
- Mfr. Part No.:
- CXB3070-0000-000N0UZ450G
- Brand:
- Cree LED
Available for back order.
Price (ex. GST) Each
$40.99
(exc. GST)
$45.09
(inc. GST)
Units | Per unit |
1 - 24 | $40.99 |
25 - 49 | $40.29 |
50 + | $39.55 |
- RS Stock No.:
- 134-6713
- Mfr. Part No.:
- CXB3070-0000-000N0UZ450G
- Brand:
- Cree LED
Technical data sheets
Legislation and Compliance
Product Details
Cree XLamp CXB3070 Series LED Arrays
The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.
Features of the CXB3070 Series COB LEDs:
23 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°
23 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Typical Luminous Flux | 8798 lm |
Optical Source Diameter | 23mm |
Colour Temperature | 5000K |
Series | CXB30 |
Viewing Angle | 115 ° |
Colour Rendering | 92 |
LED Colours | White |
Forward Voltage | 39 V |
Forward Current | 2800mA |
Dimensions | 27.35 x 27.35 x 1.7mm |