- RS Stock No.:
- 790-9184
- Mfr. Part No.:
- A9E18036
- Brand:
- Schneider Electric
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$117.05
(exc. GST)
$128.75
(inc. GST)
Units | Per unit |
1 + | $117.05 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 790-9184
- Mfr. Part No.:
- A9E18036
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric Push Button, DIN Rail Mounting, 20A Current Rating - iPB Series - A9E18036
For easy switching of electrical circuits, choose this push button from Schneider Electric. Pushing it causes the single NO contact to close or open so the linked circuit quickly breaks or activates. There's a green LED indicator light above the button so you can tell at a glance when the device is functioning. As indicated by its wide operating temperature range between -35°C and +70°C, this push button is durable and can withstand challenging working conditions.
Features & Benefits
• 1Nm tightening torque, so it's simple to install by hand
• Long service life of 100,000 hours indicates it's highly reliable
• Compact dimensions of 18 (W) x 82 (H) x 71mm (D) take up minimal space in your system
• Maximum operating humidity of 95% at +55°C for protection in areas where high levels of water vapour are common
• Long service life of 100,000 hours indicates it's highly reliable
• Compact dimensions of 18 (W) x 82 (H) x 71mm (D) take up minimal space in your system
• Maximum operating humidity of 95% at +55°C for protection in areas where high levels of water vapour are common
Applications
• Shower systems
• Domestic appliances
• Light switches
• Domestic appliances
• Light switches
What operating voltage does this push button need?
The component has a voltage rating of 250V when supplied with 20A of alternating current, meaning it's safe to use in high-powered electrical systems.
Specifications
Attribute | Value |
---|---|
Range | Acti 9 |
Current Rating | 20A |
Series | iPB |
Type | Push Button |
Rated Control Voltage | 250V ac |
Better World Product | Yes |
Better World Verification | Green Premium |