- RS Stock No.:
- 631-9158
- Mfr. Part No.:
- Y307.016.01 BUSBAR
- Brand:
- ETA
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.08
(exc. GST)
$26.49
(inc. GST)
Units | Per unit |
1 - 24 | $24.08 |
25 - 99 | $23.73 |
100 + | $23.14 |
- RS Stock No.:
- 631-9158
- Mfr. Part No.:
- Y307.016.01 BUSBAR
- Brand:
- ETA
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ESS20 Electronic Circuit Breakers
ESS20 electronic circuit breaker designed to selectively protect individual circuits powered from single switch-mode power supplies (SMPS). Easily added to a DIN/EN rail, the ESS20 provides advanced circuit protection for components used in factory automation systems.
Switchable current rating ranges 3A/6A
Manual on/off switch
Operating voltage 18-32volts DC
Reliable physical isolation of faulty loads
Bicolour LED fault indication
Product dimensions W 12.5mm H 105mm D 60mm
Manual on/off switch
Operating voltage 18-32volts DC
Reliable physical isolation of faulty loads
Bicolour LED fault indication
Product dimensions W 12.5mm H 105mm D 60mm
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Series | Y307 |
For Use With | ESS20 |
Related links
- ETA ESX10 Electronic Circuit breaker 8A 24V ESX10-T Plug-In Mounting
- ETA ESX10 Electronic Circuit breaker 0.5A 24V ESX10-T Plug-In Mounting
- ETA 2-5700 Series Circuit Breaker Terminal Shroud, IP64
- ETA Thermal Circuit Breaker - 3130 3 Pole 240V Voltage Rating Snap...
- ETA Thermal Circuit Breaker - 3120-N 5 Pole 50 V DC 12A Current Rating
- ETA Thermal Circuit Breaker - 1140-F Single Pole 250V Voltage...
- ETA Thermal Circuit Breaker - 8340 Single Pole 80V dc Voltage...
- ETA Thermal Circuit Breaker - 1610 Single Pole 24V dc Voltage...