Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Circuit Breakers
Busbars
Siemens SIRIUS 3 Phase Busbar, 690V, 45mm Pitch
RS Stock No.:
246-5140
Mfr. Part No.:
3RV1915-1CB
Brand:
Siemens
View all Busbars
5 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$43.27
(exc. GST)
$47.60
(inc. GST)
Units
Per unit
1 - 4
$43.27
5 +
$35.61
RS Stock No.:
246-5140
Mfr. Part No.:
3RV1915-1CB
Brand:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Three-phase Busbar
For use with sizes S00, S0 and S2
Attribute
Value
Rated Operational Voltage
690V
Range
SIRIUS
Electrical Phase
3
Pitch
45mm
Current Rating
63A
Series
3RV1
Related links
Hammers
Connector Tool Kits
Cable Sleeving Tools
RS PRO Power Cord, 2m
PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
Schneider Electric Linergy Busbar 45mm Pitch
Lovato 3 Phase Busbar 45mm Pitch
Nidec Components Detector Switch 1 mA, Copper Alloy