- RS Stock No.:
- 196-3719
- Mfr. Part No.:
- 8US19222UA01
- Brand:
- Siemens
123 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$194.35
(exc. GST)
$213.79
(inc. GST)
Units | Per unit |
1 + | $194.35 |
- RS Stock No.:
- 196-3719
- Mfr. Part No.:
- 8US19222UA01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Busbar system, accessories Busbar center-to-center spacing 60 mm Bottom pan Length 1100 mm with large clearances with large creepage distances.
Specifications
Attribute | Value |
---|---|
Range | SENTRON |
Pitch | 60mm |
Series | 8US |