- RS Stock No.:
- 629-0041
- Mfr. Part No.:
- GBPC25005-E4/51
- Brand:
- Vishay
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.18
(exc. GST)
$9.00
(inc. GST)
Units | Per unit |
1 - 9 | $8.18 |
10 - 49 | $7.94 |
50 - 99 | $7.70 |
100 - 249 | $7.46 |
250 + | $7.25 |
- RS Stock No.:
- 629-0041
- Mfr. Part No.:
- GBPC25005-E4/51
- Brand:
- Vishay
Technical data sheets
- GBPC12, GBPC15, GBPC25, GBPC35, Glass Passivated Single-Phase Bridge Rectifier
- ESD Control Selection Guide V1
- Design Guidelines for Schottky Rectifiers
- Application Note - Fundamentals of Rectifiers
- Application Note - Rectifiers for PFC
- Application Note - Physical Explanation
- Diodes Group Body Marking
- Application Note - High Speed Data Line Protection
- Pad Layouts & Soldering Process
- Application Note - PFC with Ultrafast Diodes
- Application Note - SUPERECTIFIER
Legislation and Compliance
Product Details
Vishay GBPC25 Series Bridge Rectifiers
UL recognition file number E54214
Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting
Typical IR less than 0.3 μA
High surge current capability
Low thermal resistance
Solder dip 275 °C max. 10 s, per JESD 22-B106
Universal 3-way terminals: snap-on, wire wrap-around, or PCB mounting
Typical IR less than 0.3 μA
High surge current capability
Low thermal resistance
Solder dip 275 °C max. 10 s, per JESD 22-B106
TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification for power supply, home appliances, office equipment, industrial automation applications.
General purpose use in AC/DC bridge full wave rectification for power supply, home appliances, office equipment, industrial automation applications.
MECHANICAL DATA
Case: GBPC, GBPC-W
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E4 - RoHS-compliant, commercial grade
Terminals: Nickel plated on faston lugs or silver plated on
wire leads, solderable per J-STD-002 and JESD22-B102.
Suffix letter W added to indicate wire leads
(e.g. GBPC12005W).
Polarity: As marked, positive lead by beveled corner
Mounting Torque: 20 inches-lbs. max.
Case: GBPC, GBPC-W
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E4 - RoHS-compliant, commercial grade
Terminals: Nickel plated on faston lugs or silver plated on
wire leads, solderable per J-STD-002 and JESD22-B102.
Suffix letter W added to indicate wire leads
(e.g. GBPC12005W).
Polarity: As marked, positive lead by beveled corner
Mounting Torque: 20 inches-lbs. max.
Approvals
UL E54214
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
Specifications
Attribute | Value |
---|---|
Peak Average Forward Current | 25A |
Bridge Type | Single Phase |
Peak Reverse Repetitive Voltage | 50V |
Mounting Type | Screw Mount |
Package Type | GBPC |
Pin Count | 4 |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 300A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 5µA |
Length | 28.8mm |
Dimensions | 28.8 x 28.8 x 7.62mm |
Height | 7.62mm |
Width | 28.8mm |