- RS Stock No.:
- 709-9603
- Mfr. Part No.:
- 2835901
- Brand:
- Phoenix Contact
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$126.98
(exc. GST)
$139.68
(inc. GST)
Units | Per unit |
1 + | $126.98 |
- RS Stock No.:
- 709-9603
- Mfr. Part No.:
- 2835901
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Terminal Blocks
Terminal blocks to go with the PI-EX Series
Ex PI-EX-TB - Ex base terminal block for intrinsically safe signals with knife disconnection and test connections
Ex PI-EX-TB/T - Ex-basic terminal block, with knife disconnection and integrated temperature measurement of the input terminal blocks for cold point compensation
Ex TT-PI-EX-TB/T - Intrinsically safe basic terminal block with isolating connector, test connections and surge protection, with additional temperature measurement of the input terminal block for cold junction compensation, for mounting on NS 35/7.5
Ex TT-PI-EX-TB - Intrinsically safe basic terminal block with isolating connector, test connections and surge protection, for mounting on NS 35/7.5
Ex PI-EX-TB/T - Ex-basic terminal block, with knife disconnection and integrated temperature measurement of the input terminal blocks for cold point compensation
Ex TT-PI-EX-TB/T - Intrinsically safe basic terminal block with isolating connector, test connections and surge protection, with additional temperature measurement of the input terminal block for cold junction compensation, for mounting on NS 35/7.5
Ex TT-PI-EX-TB - Intrinsically safe basic terminal block with isolating connector, test connections and surge protection, for mounting on NS 35/7.5
Specifications
Attribute | Value |
---|---|
Model Number | PI-EX-TB |
Related links
- Phoenix Contact DIN Rail Adapter
- Phoenix Contact DIN Rail Bus Connector, 3A
- Phoenix Contact Din Rail Terminal
- Phoenix Contact DIN Rail Connector
- Phoenix Contact DIN Rail Terminal Block, 0.2 → 4mm²
- Phoenix Contact DIN Rail Terminal Block Push In Termination
- Phoenix Contact DIN Rail Terminal Blocks
- Phoenix Contact DIN Rail Terminal Accessories