- RS Stock No.:
- 816-7889
- Mfr. Part No.:
- BZV90-C2V7
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 816-7889
- Mfr. Part No.:
- BZV90-C2V7
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 1.5W, BZV90 Series, Nexperia
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 2.7V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.5 W |
Package Type | SOT-223 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 100Ω |
Maximum Reverse Leakage Current | 20µA |
Dimensions | 6.7 x 3.7 x 1.7mm |
Typical Voltage Temperature Coefficient | -2mV/K |
Maximum Operating Temperature | +150 °C |