Recently searched

    onsemi, 56V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 200 units)**

    $18.20

    (exc. GST)

    $20.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 11/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    200 - 600$0.091$18.20
    800 - 1400$0.089$17.80
    1600 +$0.088$17.60

    **price indicative

    Packaging Options:
    RS Stock No.:
    806-1909
    Mfr. Part No.:
    MM3Z56VB
    Brand:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Diode Configuration

    Single

    Nominal Zener Voltage

    56V

    Number of Elements per Chip

    1

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    200 mW

    Package Type

    SOD-323F

    Zener Voltage Tolerance

    2%

    Pin Count

    2

    Test Current

    2mA

    Maximum Zener Impedance

    188Ω

    Maximum Reverse Leakage Current

    45nA

    Dimensions

    1.3 x 1.7 x 1mm

    Maximum Operating Temperature

    +150 °C

    Related links