- RS Stock No.:
- 796-9937
- Mfr. Part No.:
- BZT52B10 RH
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 796-9937
- Mfr. Part No.:
- BZT52B10 RH
- Brand:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, BZT52B Series, Taiwan Semiconductor
Small Signal 500mW Zener Diodes
Voltage Tolerance of 2%
Surface Mount case: SOD-123F
Voltage Tolerance of 2%
Surface Mount case: SOD-123F
Zener Diodes, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 10V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123F |
Zener Type | General Purpose |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 20Ω |
Dimensions | 2.7 x 1.7 x 1mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |