- RS Stock No.:
- 760-2846
- Mfr. Part No.:
- DZ2422000L
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 760-2846
- Mfr. Part No.:
- DZ2422000L
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 2W, DZ24 Series, Panasonic
Zener Diodes, Panasonic
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 22V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 2 W |
Package Type | TMiniP2 F2 B |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 10mA |
Maximum Zener Impedance | 30Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 3.8 x 2.4 x 0.82mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 21.8mV/°C |