- RS Stock No.:
- 756-0528
- Mfr. Part No.:
- CRY62(T5L,TEM,Q)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-0528
- Mfr. Part No.:
- CRY62(T5L,TEM,Q)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Zener Diodes 700mW, CRY∼CRZ Series, Toshiba
Zener Diodes, Toshiba
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 6.2V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 700 mW |
Package Type | S-FLAT |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Maximum Zener Impedance | 60Ω |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 2.6 x 1.6 x 0.98mm |
Minimum Operating Temperature | -40 °C |
Typical Voltage Temperature Coefficient | 2mV/°C |
Maximum Operating Temperature | +150 °C |