ROHM, 6.8V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F

  • RS Stock No. 476-0201
  • Mfr. Part No. UDZSTE-17 6.8B
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Zener Diodes 200mW, UDZS Series, ROHM

Zener Diodes, ROHM Semiconductor

Specifications
Attribute Value
Nominal Zener Voltage 6.8V
Diode Configuration Single
Number of Elements per Chip 1
Mounting Type Surface Mount
Maximum Power Dissipation 200 mW
Package Type SOD-323F
Zener Type Voltage Regulator
Zener Voltage Tolerance 2%
Pin Count 2
Test Current 5mA
Maximum Zener Impedance 40Ω
Maximum Reverse Leakage Current 500nA
Length 1.7mm
Width 1.25mm
Dimensions 1.7 x 1.25 x 0.7mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Height 0.7mm
200 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$ 0.109
(exc. GST)
$ 0.12
(inc. GST)
units
Per unit
Per Pack*
100 - 100
$0.109
$10.90
200 - 400
$0.091
$9.10
500 - 900
$0.076
$7.60
1000 - 1900
$0.074
$7.40
2000 +
$0.072
$7.20
*price indicative
Packaging Options: