ROHM, 6.8V Zener Diode 1 W SMT 2-Pin PMDTM, SOD-128

  • RS Stock No. 171-3966
  • Mfr. Part No. PDZVTR6.8B
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

PDZV6.8B is a zener diode with small power mold package, suitable for voltage regulation.

Small mold type.
High reliability.

Specifications
Attribute Value
Diode Configuration Single
Nominal Zener Voltage 6.8V
Number of Elements per Chip 1
Mounting Type Surface Mount
Maximum Power Dissipation 1 W
Package Type PMDTM, SOD-128
Zener Type Voltage Regulator
Pin Count 2
Test Current 40mA
Maximum Zener Impedance
Maximum Reverse Leakage Current 20µA
Length 3.9mm
Width 2.7mm
Dimensions 3.9 x 2.7 x 1.05mm
Maximum Operating Temperature +150 °C
Height 1.05mm
Power Dissipation 1W
On back order for despatch 10/03/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$ 0.132
(exc. GST)
$ 0.145
(inc. GST)
units
Per unit
Per Reel*
3000 - 3000
$0.132
$396.00
6000 - 6000
$0.128
$384.00
9000 - 9000
$0.125
$375.00
12000 +
$0.121
$363.00
*price indicative
Related Products
Small Signal Zener Diodes Very sharp reverse characteristic ...
Description:
Small Signal Zener Diodes Very sharp reverse characteristic Low reverse current level Very high stability Low noiseAEC-Q101 qualified
Surface Mounting (SMT) Zener Diodes rated at 500mW ...
Description:
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 33 to 75V.
Low-power general purpose voltage regulator diodes in a ...
Description:
Low-power general purpose voltage regulator diodes in a small plastic SMD SOD-323 (SC-76) package
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded ...
Description:
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and ...