Nexperia Dual, 6.8V Zener Diode, Common Anode 5% 425 mW SMT 3-Pin SOT-663

  • RS Stock No. 168-9392
  • Mfr. Part No. BZB984-C6V8,115
  • Manufacturer Nexperia
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Zener Diodes 425mW, BZB984 Series, Nexperia

Zener Diodes, Nexperia

Specifications
Attribute Value
Diode Configuration Common Anode
Nominal Zener Voltage 6.8V
Mounting Type Surface Mount
Number of Elements per Chip 2
Maximum Power Dissipation 425 mW
Package Type SOT-663
Zener Type Voltage Regulator
Zener Voltage Tolerance 5%
Pin Count 3
Test Current 5mA
Maximum Zener Impedance 15Ω
Maximum Reverse Leakage Current 2µA
Length 1.7mm
Width 1.3mm
Dimensions 1.7 x 1.3 x 0.6mm
Maximum Operating Temperature +150 °C
Height 0.6mm
Typical Voltage Temperature Coefficient 3mV/°C
Minimum Operating Temperature -65 °C
Discontinued product