- RS Stock No.:
- 159-6553
- Mfr. Part No.:
- BZG05C16TR
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 159-6553
- Mfr. Part No.:
- BZG05C16TR
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Zener Diodes 1.25W, BZG05C Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 16V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 3 W |
Package Type | DO-214AC (SMA) |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6% |
Pin Count | 2 |
Test Current | 15mA |
Maximum Zener Impedance | 15Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 4.5 x 2.8 x 2.3mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 0.09%/K |