- RS Stock No.:
- 153-2945
- Mfr. Part No.:
- PZU36BL,315
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 153-2945
- Mfr. Part No.:
- PZU36BL,315
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Single Zener diodes, General-purpose Zener diodes in SOD882 leadless ultra small Surface-Mounted Device (SMD) plastic package.
Non-repetitive peak reverse power dissipation: PZSM ≤ 40 W
Low reverse current IR range
Total power dissipation: Ptot ≤ 250 mW
Small plastic package suitable for surface-mounted design
Tolerance series:
B: approximately +-5 pct,
B2: approximately +-2 pct
AEC-Q101 qualified
Wide working voltage range:
nominal 2.4 V to 36 V (E24 range)
General regulation functions
Low reverse current IR range
Total power dissipation: Ptot ≤ 250 mW
Small plastic package suitable for surface-mounted design
Tolerance series:
B: approximately +-5 pct,
B2: approximately +-2 pct
AEC-Q101 qualified
Wide working voltage range:
nominal 2.4 V to 36 V (E24 range)
General regulation functions
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 36V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Package Type | DFN1006, SOD-882 |
Zener Type | General Purpose |
Zener Voltage Tolerance | ±2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 1.02 x 0.62 x 0.5mm |
Minimum Operating Temperature | -55 °C |
Forward Voltage | 1.1V |
Automotive Standard | AEC-Q101 |
Maximum Operating Temperature | +150 °C |
Forward Current | 200mA |