RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

ROHM, 10.6V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23


2000 In stock for delivery within 5 working day(s)
Add to Basket

Price (ex. GST) Each (In a Pack of 250)

$0.078

(exc. GST)

$0.086

(inc. GST)

units

Added

RS Stock No.:
148-6834
Mfr. Part No.:
BZX84C10VLT116
Manufacturer:
ROHM
unitsPer unitPer Pack*
250 - 250$0.078$19.50
500 - 1000$0.073$18.25
1250 - 2250$0.069$17.25
2500 - 12250$0.065$16.25
12500 +$0.062$15.50
*price indicative

High reliability
Small mold type


AttributeValue
Diode ConfigurationSingle
Nominal Zener Voltage10.6V
Mounting TypeSurface Mount
Number of Elements per Chip1
Maximum Power Dissipation250 mW
Package TypeSOT-23
Zener TypeVoltage Regulator
Zener Voltage Tolerance±5%
Pin Count3
Test Current5mA
Maximum Zener Impedance20Ω
Maximum Reverse Leakage Current200nA
Dimensions3.1 x 1.5 x 1.15mm
Typical Voltage Temperature Coefficient8 (Maximum)mV/°C
Maximum Operating Temperature+150 °C