- RS Stock No.:
- 148-6777
- Mfr. Part No.:
- BZX84C3V6LT116
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 148-6777
- Mfr. Part No.:
- BZX84C3V6LT116
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High reliability
Small mold type
Small mold type
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 3.8V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | ±5% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 90Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 3.1 x 1.5 x 1.15mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 0mV/°C |