- RS Stock No.:
- 146-0583
- Mfr. Part No.:
- BZX84-B16,215
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 146-0583
- Mfr. Part No.:
- BZX84-B16,215
- Brand:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 250mW, BZX84 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 16V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 250 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 3 |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 3 x 1.4 x 1.1mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | 12.4mV/°C |