- RS Stock No.:
- 145-5409
- Mfr. Part No.:
- MM3Z2V4C
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 145-5409
- Mfr. Part No.:
- MM3Z2V4C
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 200mW, MM3Z-B, MM3Z-C Series, Fairchild Semiconductor
Zener Voltage Tolerance of 2% (B Series) and 5% (C Series)
Surface Mount case: SOD-323F
Surface Mount case: SOD-323F
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 2.4V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323F |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 94Ω |
Maximum Reverse Leakage Current | 45µA |
Dimensions | 1.3 x 1.7 x 1mm |
Maximum Operating Temperature | +150 °C |